2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Decade Boxes
                                                                                                    Print Page

                                                                                                    LS-400

                                                                                                    Decade Box, Inductance, 4, 0H to 9.999H, 2 %, LS Series

                                                                                                    IET LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IET LABS LS-400
                                                                                                    IET LABS LS-400
                                                                                                    IET LABS LS-400
                                                                                                    ManufacturerIET LABS
                                                                                                    Manufacturer Part NoLS-400
                                                                                                    Newark Part No.36K4128
                                                                                                    Product RangeLS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$989.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $989.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IET LABS
                                                                                                    ManufacturerIET LABS
                                                                                                    Manufacturer Part NoLS-400
                                                                                                    Newark Part No.36K4128
                                                                                                    Product RangeLS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Decade Box TypeInductance
                                                                                                    No. of Decades4
                                                                                                    Decade Test Range0H to 9.999H
                                                                                                    Accuracy %2%
                                                                                                    Product RangeLS Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The LS-400 is an Inductance Decade Box made of high impact plastic and weighing less than a pound. It is very portable and can reduce clutter on a busy lab bench. It uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading. There is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. The LS series is an economical, indispensable set of inductors with a variety of uses in engineering, design, troubleshooting or service fields.

                                                                                                    • Broad choice of standard and optional models
                                                                                                    • Direct readings eliminate potential mistakes that come from rotary or slide-switch boxes
                                                                                                    • Small, rugged and portable
                                                                                                    • Toroidal inductors

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Hobby & Education

                                                                                                    Technical Specifications

                                                                                                    Decade Box Type

                                                                                                    Inductance

                                                                                                    Decade Test Range

                                                                                                    0H to 9.999H

                                                                                                    Product Range

                                                                                                    LS Series

                                                                                                    No. of Decades

                                                                                                    4

                                                                                                    Accuracy %

                                                                                                    2%

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product