2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Print Page

                                                                                                  LS-400

                                                                                                  Decade Box, Inductance, 4, 0H to 9.999H, 2 %, LS Series

                                                                                                  IET LABS
                                                                                                  IET LABS LS-400
                                                                                                  IET LABS LS-400
                                                                                                  IET LABS LS-400
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIET LABS
                                                                                                  Manufacturer Part NoLS-400
                                                                                                  Newark Part No.36K4128
                                                                                                  Product RangeLS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  IET LABS
                                                                                                  ManufacturerIET LABS
                                                                                                  Manufacturer Part NoLS-400
                                                                                                  Newark Part No.36K4128
                                                                                                  Product RangeLS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeInductance
                                                                                                  No. of Decades4
                                                                                                  Decade Test Range0H to 9.999H
                                                                                                  Accuracy2%
                                                                                                  Product RangeLS Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The LS-400 is an Inductance Decade Box made of high impact plastic and weighing less than a pound. It is very portable and can reduce clutter on a busy lab bench. It uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading. There is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. The LS series is an economical, indispensable set of inductors with a variety of uses in engineering, design, troubleshooting or service fields.

                                                                                                  • Broad choice of standard and optional models
                                                                                                  • Direct readings eliminate potential mistakes that come from rotary or slide-switch boxes
                                                                                                  • Small, rugged and portable
                                                                                                  • Toroidal inductors

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Decade Box Type

                                                                                                  Inductance

                                                                                                  Decade Test Range

                                                                                                  0H to 9.999H

                                                                                                  Product Range

                                                                                                  LS Series

                                                                                                  No. of Decades

                                                                                                  4

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.