2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Decade Boxes
                                                                                                    Print Page

                                                                                                    1433-22

                                                                                                    Decade Box, Resistance, 6, 1mohm to 111.111kohm, 0.01 %, GenRad 1433 Series

                                                                                                    IET LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IET LABS 1433-22
                                                                                                    ManufacturerIET LABS
                                                                                                    Manufacturer Part No1433-22
                                                                                                    Newark Part No.35K9913
                                                                                                    Product RangeGenRad 1433 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    IET LABS
                                                                                                    ManufacturerIET LABS
                                                                                                    Manufacturer Part No1433-22
                                                                                                    Newark Part No.35K9913
                                                                                                    Product RangeGenRad 1433 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Decade Box TypeResistance
                                                                                                    No. of Decades6
                                                                                                    Decade Test Range1mohm to 111.111kohm
                                                                                                    Accuracy %0.01%
                                                                                                    Product RangeGenRad 1433 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 1433 Decade Resistors are convenient resistance standards for checking the accuracy of resistance-measuring devices. They are primarily intended for precision-measurement applications where accuracy, stability, and low-zero-resistance are important. They are used as components in dc and audio frequency impedance bridges.

                                                                                                    • High accuracy: 0.01% up to 10 MΩ
                                                                                                    • Low temperature coefficient
                                                                                                    • Good frequency characteristics
                                                                                                    • Excellent stability
                                                                                                    • Low zero resistance

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Decade Box Type

                                                                                                    Resistance

                                                                                                    Decade Test Range

                                                                                                    1mohm to 111.111kohm

                                                                                                    Product Range

                                                                                                    GenRad 1433 Series

                                                                                                    No. of Decades

                                                                                                    6

                                                                                                    Accuracy %

                                                                                                    0.01%

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product