2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Print Page

                                                                                                  1433-22

                                                                                                  Decade Box, Resistance, 6, 1mohm to 111.111kohm, 0.01 %, GenRad 1433 Series

                                                                                                  IET LABS
                                                                                                  IET LABS 1433-22
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIET LABS
                                                                                                  Manufacturer Part No1433-22
                                                                                                  Newark Part No.35K9913
                                                                                                  Product RangeGenRad 1433 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  IET LABS
                                                                                                  ManufacturerIET LABS
                                                                                                  Manufacturer Part No1433-22
                                                                                                  Newark Part No.35K9913
                                                                                                  Product RangeGenRad 1433 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeResistance
                                                                                                  No. of Decades6
                                                                                                  Decade Test Range1mohm to 111.111kohm
                                                                                                  Accuracy0.01%
                                                                                                  Product RangeGenRad 1433 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 1433 Decade Resistors are convenient resistance standards for checking the accuracy of resistance-measuring devices. They are primarily intended for precision-measurement applications where accuracy, stability, and low-zero-resistance are important. They are used as components in dc and audio frequency impedance bridges.

                                                                                                  • High accuracy: 0.01% up to 10 MΩ
                                                                                                  • Low temperature coefficient
                                                                                                  • Good frequency characteristics
                                                                                                  • Excellent stability
                                                                                                  • Low zero resistance

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Decade Box Type

                                                                                                  Resistance

                                                                                                  Decade Test Range

                                                                                                  1mohm to 111.111kohm

                                                                                                  Product Range

                                                                                                  GenRad 1433 Series

                                                                                                  No. of Decades

                                                                                                  6

                                                                                                  Accuracy

                                                                                                  0.01%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.