2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Print Page

                                                                                                  OS-260

                                                                                                  Decade Box, Resistance, 1ohm to 24Mohm, 0.5 %, ohmSOURCE Series

                                                                                                  IET LABS
                                                                                                  IET LABS OS-260
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIET LABS
                                                                                                  Manufacturer Part NoOS-260
                                                                                                  Newark Part No.70M8800
                                                                                                  Product RangeohmSOURCE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  IET LABS
                                                                                                  ManufacturerIET LABS
                                                                                                  Manufacturer Part NoOS-260
                                                                                                  Newark Part No.70M8800
                                                                                                  Product RangeohmSOURCE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeResistance
                                                                                                  No. of Decades-
                                                                                                  Decade Test Range1ohm to 24Mohm
                                                                                                  Accuracy0.5%
                                                                                                  Product RangeohmSOURCE Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The OS-260 is an electronically controlled Resistance Box provides highly accurate and stable resistance values. It features user-friendly interface, resistances of up to 24MΩ, power of up to 1W and two banana-to-alligator cables for convenient connection. The ohmSOURCE still offers many advanced features to ensure that it is practical for both laboratory and field applications. The residual resistance of the ohmSOURCE is automatically included in the output resistance value. To conserve power, the ohmSOURCE automatically shuts-OFF after 4 minutes of inactivity. It can easily calibrate the ohmSOURCE with a high-precision ohmmeter.

                                                                                                  • Keypad interface
                                                                                                  • Quick-value keys
                                                                                                  • Memory keys
                                                                                                  • Large LCD display makes it easy to read the output
                                                                                                  • USB interface via USB mini connector for control of ohmSOURCE and firmware updates
                                                                                                  • Electrically isolated
                                                                                                  • Four AAA alkaline batteries

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Decade Box Type

                                                                                                  Resistance

                                                                                                  Decade Test Range

                                                                                                  1ohm to 24Mohm

                                                                                                  Product Range

                                                                                                  ohmSOURCE Series

                                                                                                  No. of Decades

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.5%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.