2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Decade Boxes
                                                                                                    Print Page

                                                                                                    DR05

                                                                                                    DECADE RES BOX, 1OHM TO 111.11KOHM

                                                                                                    ELC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ELC DR05
                                                                                                    ManufacturerELC
                                                                                                    Manufacturer Part NoDR05
                                                                                                    Newark Part No.23M5783
                                                                                                    Product RangeDR Series
                                                                                                    Also Known AsGTIN UPC EAN: 3760244880413
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$192.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $192.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ELC
                                                                                                    ManufacturerELC
                                                                                                    Manufacturer Part NoDR05
                                                                                                    Newark Part No.23M5783
                                                                                                    Product RangeDR Series
                                                                                                    Also Known AsGTIN UPC EAN: 3760244880413
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Decade Box TypeResistance
                                                                                                    No. of Decades5
                                                                                                    Decade Test Range1ohm to 111.11kohm
                                                                                                    Accuracy %1%
                                                                                                    Product RangeDR Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The DR05 boxes use metal film resistors offering 0.5% accuracy and a temperature coefficient of 50ppm/°C.

                                                                                                    • 5 decades resistance box
                                                                                                    • Accuracy : 1 % (0,5 % resistors)
                                                                                                    • 1 Ohm to 111,110 K Ohms
                                                                                                    • Output of each decade on safety socket
                                                                                                    • Robust switches
                                                                                                    • 19" standard rack size front panel

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Decade Box Type

                                                                                                    Resistance

                                                                                                    Decade Test Range

                                                                                                    1ohm to 111.11kohm

                                                                                                    Product Range

                                                                                                    DR Series

                                                                                                    No. of Decades

                                                                                                    5

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DR05

                                                                                                    5 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product