| Quantity | Price |
|---|---|
| 1+ | $705.920 |
Product Information
Product Overview
CDTX-112 is an industrial conductivity & temperature monitor with dual 10A relays for on-off control or alarm outputs. Model CDTX-112 (¼ DIN) are panel mount instruments for in-line monitoring of industrial process conductivity. Range switch over and cell constant check can both be freely set and adjusted during operation. Signal processing technology makes measurements accurate and operation stable; other features include linearized data, automatic temperature compensation, isolated 4-20 mA analogue output for retransmission of measured conductivity or temperature, and maintenance-free conductivity cells.
- Selectable hysteresis
- 4-20mA analogue retransmission of measured conductivity or temperature
- Automatic or manual temperature compensation
- Conductivity cells with constants of K = 0.01, 0.1, 1, 10 or 30
- LCD display
- IP54 rated
Technical Specifications
0µS/cm to 9999µS/cm, 0mS/cm to 600mS/cm
1%
110mm
96mm
-
-
Conductivity, Temperature
96mm
650g
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate