2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Conductivity Meters
                                                                                                    Print Page

                                                                                                    CDH-SD11

                                                                                                    Conductivity Meter, 30µS/cm to 20mS/cm, 1 ppm, 1 %, Conductivity, Salt, TDS, Temperature, 180 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CDH-SD11
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDH-SD11
                                                                                                    Newark Part No.31AJ4350
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    87 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$594.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $594.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDH-SD11
                                                                                                    Newark Part No.31AJ4350
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conductivity Range30µS/cm to 20mS/cm
                                                                                                    Resolution (ppm)1ppm
                                                                                                    Accuracy %1%
                                                                                                    Calibration TypeConductivity, Salt, TDS, Temperature
                                                                                                    External Height180mm
                                                                                                    External Width58mm
                                                                                                    External Depth32mm
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    OMEGA™ CDH-SD11 is innovative and easy to operate. What sets the CDH-SD11 apart from other conductivity meters is that it incorporates a real-time SD card data logger. The CDH-SD11 measures conductivity, TDS (Total Dissolved Solids) or salt concentration using a graphite plate electrode for long life. Downloading data from the SD card into an Excel spreadsheet allows the user to do further data or graphical analysis without special software. It has a wide variety of applications from water conditioning, aquariums, beverage manufacturing and fish hatcheries to food processing, photography, paper and plating industries, educational and other laboratories.

                                                                                                    • Conductivity, TDS and salinity meter with real time SD card data logger
                                                                                                    • Professional look design, accurate, portable meters with large LCD display and BNC connector
                                                                                                    • All electrodes with BNC connector compatible to any other electrodes
                                                                                                    • Hold function, low battery icon indicator, automatic power off in 15 minutes and may be disabled
                                                                                                    • Built-in different temperature compensation selectable: Thermistor 30K, 10K ohm
                                                                                                    • RFS (Recover to Factory Setting) function is included
                                                                                                    • Conductivity calibration points: 1413uS (calibration solution is included)
                                                                                                    • Conductivity cell constant (K) selectable: 1.0, 10 (selectable and adjustable)
                                                                                                    • SD card capacity is 8GB (card included), warranty period of meter is 2 years, electrode is 1 year
                                                                                                    • Tripod receptacle mountable design for long time monitoring purposes

                                                                                                    Contents

                                                                                                    Meter, Electrode x 1pc (cond/EC/tDS/salt), battery-AAA x 3 pcs, 1413uS buffer solution x1, 9V adaptor, black carrying case, 8G SD card.

                                                                                                    Technical Specifications

                                                                                                    Conductivity Range

                                                                                                    30µS/cm to 20mS/cm

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    External Height

                                                                                                    180mm

                                                                                                    External Depth

                                                                                                    32mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (ppm)

                                                                                                    1ppm

                                                                                                    Calibration Type

                                                                                                    Conductivity, Salt, TDS, Temperature

                                                                                                    External Width

                                                                                                    58mm

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product