• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Conductivity Meters
                                                                                                    Print Page

                                                                                                    CDTX-45

                                                                                                    Conductivity Meter, 0µS to 2mS, 0.3 %, Conductivity, 112 mm, 112 mm

                                                                                                    OMEGA
                                                                                                    OMEGA CDTX-45
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDTX-45
                                                                                                    Newark Part No.07AM9030
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,188.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,188.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDTX-45
                                                                                                    Newark Part No.07AM9030
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conductivity Range0µS to 2mS
                                                                                                    Resolution (ppm)-
                                                                                                    Accuracy0.3%
                                                                                                    Calibration TypeConductivity
                                                                                                    External Height112mm
                                                                                                    External Width112mm
                                                                                                    External Depth89mm
                                                                                                    Weight450g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • Conductivity meter/transmitter
                                                                                                    • PEEK™ sensor body construction
                                                                                                    • 4-electrode sensor type (sold separately)
                                                                                                    • Electrode coating rejection diagnostic
                                                                                                    • Universal mounting configurations
                                                                                                    • Microprocessor-based system
                                                                                                    • Large dual display format
                                                                                                    • Loop powered, fully isolated

                                                                                                    Technical Specifications

                                                                                                    Conductivity Range

                                                                                                    0µS to 2mS

                                                                                                    Accuracy

                                                                                                    0.3%

                                                                                                    External Height

                                                                                                    112mm

                                                                                                    External Depth

                                                                                                    89mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (ppm)

                                                                                                    -

                                                                                                    Calibration Type

                                                                                                    Conductivity

                                                                                                    External Width

                                                                                                    112mm

                                                                                                    Weight

                                                                                                    450g

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.