Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDH45
Newark Part No.42AM4925
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $191.410 |
Price for:Each
Minimum: 1
Multiple: 1
$191.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CDH45 is a handheld salinity meter designed for low-concentration salinity measurement. Applications include water monitoring, seawater-prepared food solutions, breeding ponds, aquariums, and holding tanks.
- Automatic, positive implied, negative polarity indication
- Low-battery indicator
- Dimension is 167 H x 48 W x 24mm D (6.5 x 3.0 x 1.5")
- Operating temperature range from 0 to 50°C (32 to 122°F)
- 3 “AAA” batteries (included)
Technical Specifications
Conductivity Range
-
Accuracy
0.5%
External Height
167mm
External Depth
24mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Salinity, Temperature
External Width
48mm
Weight
330g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate