NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  CL3515R

                                                                                                  Calibrator, Temperature, 192 mm, 91 mm, 52.5 mm, 320 g

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CL3515R
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCL3515R
                                                                                                  Newark Part No.77AC3318
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$525.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $525.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCL3515R
                                                                                                  Newark Part No.77AC3318
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height192mm
                                                                                                  External Width91mm
                                                                                                  External Depth52.5mm
                                                                                                  Accuracy-
                                                                                                  Weight320g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Portable calibrator/thermometer designed to use external 11 type K/J/T/E/R/S/N/L/U/B/C thermocouples as temperature sensors.

                                                                                                  • 4-digit LCD with max reading of 19999 display
                                                                                                  • Miniature thermocouple connector (SMP type) input connector
                                                                                                  • NIST-Traceable calibration certificate with 7 data points (included)
                                                                                                  • 2 channels for thermocouple temperature measurement (T1 and T2) with offset adjustment
                                                                                                  • 9V battery (included) powered
                                                                                                  • Ergonomic rotary knob allows for one-handed operation
                                                                                                  • Free thermocouples included

                                                                                                  Contents

                                                                                                  Thermocouple calibrator, 2 type K beaded thermocouples [max temperature 260°C (500°F)], 9V battery, TAS transition adaptor, 1 type K cable, 2 PC interface cables, Software, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  91mm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  192mm

                                                                                                  External Depth

                                                                                                  52.5mm

                                                                                                  Weight

                                                                                                  320g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.