2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  BB702

                                                                                                  Calibrator, Temperature, 152 mm, 305 mm, 280 mm, ± 0.5°C, 7.2 kg

                                                                                                  OMEGA
                                                                                                  OMEGA BB702
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoBB702
                                                                                                  Newark Part No.01P1610
                                                                                                  Product RangeBLACK POINT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4,515.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,515.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoBB702
                                                                                                  Newark Part No.01P1610
                                                                                                  Product RangeBLACK POINT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height152mm
                                                                                                  External Width305mm
                                                                                                  External Depth280mm
                                                                                                  Accuracy± 0.5°C
                                                                                                  Weight7.2kg
                                                                                                  Operating Temperature Min10°C
                                                                                                  Operating Temperature Max215°C
                                                                                                  Product RangeBLACK POINT Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  BB702 blackbody calibrator is a high performance, rugged, portable calibrator for infrared pyrometers. The BB702 has a range from Ambient +10 to 215°C (Ambient +20 to 420°F) with an accuracy of ±0.5°C, ±0.25% rdg. The unit provides a heated target plate of known temperature and emissivity. Virtually any infrared pyrometer with a spot size diameter of 63.5mm (2.5") or smaller can be calibrated. This come with an RS-232 computer interface which allows computer control of the setpoints for automatic test applications. An NIST traceable calibration certificate is also provided.

                                                                                                  • Portable rugged design
                                                                                                  • Calibrates infrared pyrometers quickly and accurately
                                                                                                  • Built in digital PID autotune temperature controller with temperature readout
                                                                                                  • Tilt stand for benchtop operation and easy portability
                                                                                                  • Built-in RTD reference probe output

                                                                                                  Contents

                                                                                                  Blackbody calibration source, Operator's manual, NIST traceable calibration certificate, Reference probe connector.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  305mm

                                                                                                  Accuracy

                                                                                                  ± 0.5°C

                                                                                                  Operating Temperature Min

                                                                                                  10°C

                                                                                                  Product Range

                                                                                                  BLACK POINT Series

                                                                                                  External Height

                                                                                                  152mm

                                                                                                  External Depth

                                                                                                  280mm

                                                                                                  Weight

                                                                                                  7.2kg

                                                                                                  Operating Temperature Max

                                                                                                  215°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.