Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,370.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9102S-156
Newark Part No.09K7157
Technical Datasheet
Calibration TypeTemperature
External Height99mm
External Width140mm
External Depth175mm
Accuracy± 0.25°C
Weight1.8kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The 9102S-156 is a Dry-well Calibrator features stability to ±0.05°C. It is only 10cm high and 15cm wide, achieves temperatures as low as -10°C, includes a NIST-traceable calibration and is stable to ±0.05°C.
- Includes RS-232 interface and interface-it software
- Well-to-well uniformity (±0.2°C with sensors of similar size at equal depths within wells)
Applications
Test & Measurement, Industrial
Technical Specifications
Calibration Type
Temperature
External Width
140mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
99mm
External Depth
175mm
Weight
1.8kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate