ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-710

                                                                                                    Calibrator, Current, Voltage, 6 ", 3.6 ", 1.3 ", V(0.01% ± 2 counts), mA( 0.01% ± 2 counts)

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-710
                                                                                                    FLUKE FLUKE-710
                                                                                                    FLUKE FLUKE-710
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-710
                                                                                                    Newark Part No.82AC4693
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,436.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,436.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-710
                                                                                                    Newark Part No.82AC4693
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent, Voltage
                                                                                                    External Height6"
                                                                                                    External Width3.6"
                                                                                                    External Depth1.3"
                                                                                                    AccuracyV(0.01% ± 2 counts), mA( 0.01% ± 2 counts)
                                                                                                    Weight0.3kg
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-710 is a loop valve tester. The key valve testing functions include pre-configured valve signature test, speed test, step test, manual test, and bump/partial stroke test. The key mA loop calibrator functions include mA source, mA simulate, mA read, mA read/loop power, and volts read. ValveTrack™ software enables upload to a PC for further in-depth analysis of valve measurements that are logged and recorded to memory. This calibrator is designed to enable users to perform quick, easy tests on HART smart control valves. Featuring built-in test procedures and an intuitive user interface, 710 allows users to quickly and easily perform valve tests, while the valve test quick-check results provide at-a-glance diagnostics to help users make maintenance decisions faster than ever. The valve health quick-check results let you know whether your valve is in good, marginal, or bad operating condition, so users can quickly decide whether additional maintenance is necessary.

                                                                                                    • Valve test procedures that deliver good, marginal or bad assessment of a control valve
                                                                                                    • Generic HART communication, compact rugged design
                                                                                                    • Best-in-class mA accuracy at 0.01% measurement or source value
                                                                                                    • Intuitive user interface with quick-set knob for fast setup, easy to use
                                                                                                    • Built in selectable 250 ohm resistor for HART communications
                                                                                                    • Simple two wire connection for all measurements
                                                                                                    • Auto shutdown to conserve battery life, variable step and ramp time in seconds
                                                                                                    • Operating temperature range from -10°C to 55°C
                                                                                                    • 128 x 64 pixels, LCD graphic w/backlight, 0.34 high digits display
                                                                                                    • Dimensions (L x W x D) is 150 x 90 x 30mm, three years warranty

                                                                                                    Contents

                                                                                                    Valve testing loop calibrator with HART, Stackable test lead set, Extended tooth alligator clip set, TP220 test probes, AC280 SureGrip hook clips, Lemo to USB upload/download cable, ValveTrack software (free download) soft case, Six AAA batteries (installed), 709/709H/710 product manual CD-ROM, 709/709H/710 quick reference guide, 709/709H/710 safety information.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current, Voltage

                                                                                                    External Width

                                                                                                    3.6"

                                                                                                    Accuracy

                                                                                                    V(0.01% ± 2 counts), mA( 0.01% ± 2 counts)

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    6"

                                                                                                    External Depth

                                                                                                    1.3"

                                                                                                    Weight

                                                                                                    0.3kg

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product