2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    SM-CAL1

                                                                                                    Calibrator, Sound, 125 mm, 125 mm, ± 0.5dB, 285 g

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE SM-CAL1
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoSM-CAL1
                                                                                                    Newark Part No.11P0026
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$525.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $525.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoSM-CAL1
                                                                                                    Newark Part No.11P0026
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeSound
                                                                                                    External Height125mm
                                                                                                    External Width-
                                                                                                    External Depth125mm
                                                                                                    Accuracy± 0.5dB
                                                                                                    Weight285g
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The SM-CAL1 is a Sound Meter Calibrator with two output levels of 94 and 114dB. The calibrator generates these fixed sound level signals for calibration of sound level meters.

                                                                                                    • Output frequency of 1000Hz
                                                                                                    • Easy one handed operation
                                                                                                    • Low battery indicator
                                                                                                    • Fits 1/2" microphones
                                                                                                    • CE, conforms to ANSI S1.40 - 1984 and IEC942 - 1988 Class 2

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    Sound meter calibrator, 1/2" Adapter, 9V Battery and User manual.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Sound

                                                                                                    External Width

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    ± 0.5dB

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    125mm

                                                                                                    External Depth

                                                                                                    125mm

                                                                                                    Weight

                                                                                                    285g

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product