2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    CA330

                                                                                                    Calibrator, RTD, RTD, 192 mm, 90 mm, 42 mm, 0.3°c, 440 g

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA CA330
                                                                                                    YOKOGAWA CA330
                                                                                                    YOKOGAWA CA330
                                                                                                    YOKOGAWA CA330
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCA330
                                                                                                    Newark Part No.74Y9517
                                                                                                    Product RangeCA300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,228.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,228.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCA330
                                                                                                    Newark Part No.74Y9517
                                                                                                    Product RangeCA300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeRTD
                                                                                                    External Height192mm
                                                                                                    External Width90mm
                                                                                                    External Depth42mm
                                                                                                    Accuracy0.3°c
                                                                                                    Weight440g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product RangeCA300 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CA330 from Yokogawa is a CA300 series RTD calibrator. The CA300 series process calibrator is a high accuracy source and measure portable handheld calibrator used to inspect and maintain the accuracy of control devices such as temperature controllers, temperature transmitters, temperature sensors and other process devices which are used in process plants, industry machinery and manufacturing. It provides an ergonomic and friendly user-interface making it easy to use. The CA330 RTD simulate model corresponds to 14 types of RTD for sourcing. It achieves the high basic accuracy of 0.3°C (typical of type PT100), twice better than the previous model which enables it to operate a high reliable test. CA330 can measure the output of RTD like a thermometer.

                                                                                                    • Corresponds to 14 types of RTD standard (JIS/IEC/GOST R)
                                                                                                    • Sub display displays value of resistance source and span%
                                                                                                    • Various types of source pattern such as step sweep/ linear sweep/ manual step/ span check
                                                                                                    • Corresponds to 2, 3, 4 wire & realizes RTD simulation
                                                                                                    • Operating temperature range from -10°C to 55°C
                                                                                                    • Dimension is 90mm (W) x 192mm (H) x 42mm (D)
                                                                                                    • EN61010-1 / EN61010-2-030 safety standard
                                                                                                    • Segment LCD display and LED backlight

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    RTD calibrator, Carrying case (B9108NK), Lead cables (set of 1 black and 3 red lead wires for generation and measurement/98035), Binding post (red black 1 piece/99045), Binding post (red 1 piece / 99046), Four AA alkaline batteries, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    RTD

                                                                                                    External Width

                                                                                                    90mm

                                                                                                    Accuracy

                                                                                                    0.3°c

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    CA300 Series

                                                                                                    External Height

                                                                                                    192mm

                                                                                                    External Depth

                                                                                                    42mm

                                                                                                    Weight

                                                                                                    440g

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product