2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-754/750SW BU

                                                                                                  Calibrator, Process, 245 mm, 136 mm, 63 mm, 1.2 kg

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-754/750SW BU
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-754/750SW BU
                                                                                                  Newark Part No.74X9781
                                                                                                  Product Range750 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$13,875.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13,875.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-754/750SW BU
                                                                                                  Newark Part No.74X9781
                                                                                                  Product Range750 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeProcess
                                                                                                  External Height245mm
                                                                                                  External Width136mm
                                                                                                  External Depth63mm
                                                                                                  Accuracy-
                                                                                                  Weight1.2kg
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range750 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  • Fluke 754 documenting process calibrator and 750 DPCtrack2 software bundle
                                                                                                  • Full-featured documenting process calibrator with HART communication
                                                                                                  • Measures volts, mA, TDs, thermocouples, frequency, and ohms to test sensors, transmitters
                                                                                                  • Sources/simulates V, mA, thermocouples, RTDs, frequency, ohms, pressure to calibrate transmitters
                                                                                                  • Powers transmitters during test using loop supply with simultaneous mA measurement

                                                                                                  Contents

                                                                                                  BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2™ Sample Software, Instruction manual, NIST-traceable calibration report and data, Three sets of TP220 test probes with three sets of "extended tooth" alligator clips, Two sets AC280 hook clips, C799 Soft Field Case, USB communication cable, Fluke 754HHC HART communications cable.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Process

                                                                                                  External Width

                                                                                                  136mm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  750 Series

                                                                                                  External Height

                                                                                                  245mm

                                                                                                  External Depth

                                                                                                  63mm

                                                                                                  Weight

                                                                                                  1.2kg

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.