Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $525.990 |
Price for:Each
Minimum: 1
Multiple: 1
$525.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSM-CAL1
Newark Part No.11P0026
Technical Datasheet
Calibration TypeSound
External Height125mm
External Width-
External Depth125mm
Accuracy± 0.5dB
Weight285g
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The SM-CAL1 is a Sound Meter Calibrator with two output levels of 94 and 114dB. The calibrator generates these fixed sound level signals for calibration of sound level meters.
- Output frequency of 1000Hz
- Easy one handed operation
- Low battery indicator
- Fits 1/2" microphones
- CE, conforms to ANSI S1.40 - 1984 and IEC942 - 1988 Class 2
Applications
Test & Measurement, Industrial
Contents
Sound meter calibrator, 1/2" Adapter, 9V Battery and User manual.
Technical Specifications
Calibration Type
Sound
External Width
-
Accuracy
± 0.5dB
Operating Temperature Min
0°C
Product Range
-
External Height
125mm
External Depth
125mm
Weight
285g
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate