Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGBM-3300
Newark Part No.33AH6975
Product RangeGBM-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,308.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGBM-3300
Newark Part No.33AH6975
Product RangeGBM-3000 Series
Technical Datasheet
Battery Technologies SupportedLead Acid, Li-Ion
Voltage Measuring Range DC0V to 300V
External Height107mm
External Width264mm
External Depth309mm
Product RangeGBM-3000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
GBM-3000 series 300V desktop battery meter with 3.5" (320 x240) TFT LCD display.
- 300V battery meter
- 3.5" TFT LCD (320x240)
- Measures DC voltage and AC resistance
- Measures 0mohm to 3.2Kohm resistance
- 0.01% voltage accuracy and 0.5% resistance accuracy
- Measurement resolution up to 0.1μohm and 10μV suitable for single-cell measurement
- Independent GO/NOGO determination function for voltage and resistance respectively
- USB host/device, RS-232C and handler interfaces
Contents
Battery meter, Safety sheet x 1, Power cord x 1, GBM-01 x 1 : 4 Wire(kelvin clip) test lead, 90V(max), CD x 1(including complete user manual and USB driver).
Technical Specifications
Battery Technologies Supported
Lead Acid, Li-Ion
External Height
107mm
External Depth
309mm
SVHC
No SVHC (17-Jan-2022)
Voltage Measuring Range DC
0V to 300V
External Width
264mm
Product Range
GBM-3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate