Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,524.110 |
Product Information
Product Overview
DAQM909A is a 4 channel simultaneous sampling module for DAQ970A and DAQ973A. This module enables the DAQ970A and DAQ973A data acquisition system to perform dynamic data acquisition for applications such as harmonic and noise distortion, power analysis, and acoustic characterization of electromechanical devices. Each channel can be independently programmed to one of four input modes, and current source settings. Three of these modules put together in a single mainframe can provide 12 channels of simultaneous digitization.
- 4 channel simultaneous sampling with differential inputs
- Sample rates of up to 100KSa/s (frequency) and up to 800KSa/s (time) with 24-bit resolution
- Differential input range selectable up to 36Vpk
- IEPE current source (2mA - 4mA)
- Acquisition memory/channel, 16MSa to 48MSa
Contents
DAQM909A, 4 channel simultaneous sampling module, Functional test certificate.
Technical Specifications
4-CH Simultaneous Sampling Digitizer Plug-in Module
DAQ97xA Series
Keysight DAQ970A/DAQ973A Data Acquisition System
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate