Notify me when back in stock
Quantity | Price |
---|---|
1+ | $8,881.400 |
Product Information
Product Overview
782263-01 is an USB-6366 is a multifunction DAQ device. It offers analog I/O, digital I/O, and four 32bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB-6366 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 8 differential analog input (16bit analog resolution, 2MS/s/ch maximum sample rate)
- 2 analog output (3.33MS/s/ch maximum update rate)
- 2688μV analog input absolute accuracy
- USB 2.0 bus connector
- Simultaneous sampling
- BNC front connector
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
Lead
2MSPS
8Channels
24I/O's
0°C to +45°C
USB-6366
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate