Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH303Copy
Newark Part No.43AK6126
Product RangeHH300 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $232.750 |
Price for:Each
Minimum: 1
Multiple: 1
$232.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH303Copy
Newark Part No.43AK6126
Product RangeHH300 Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Display TypeLCD
Product RangeHH300 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HH303 is a HH300 series data logger thermometer offers 4-digit LCD displays with standard features of auto power off, degree resolution, low battery indication and a external access door for easy battery changing.
- Wide measurement range from -328 to 2498°F (-200 to 1370°C)
- Auto ranging
- Dual input for type K or J and dual display
- REL function
- HOLD function
- Min/max function
- Resolution 0.1°C/0.1°F up to 599.9°C
Contents
Thermometer, Beaded wire Type K thermocouple (one per input), 9V battery, Operator’s manual, NIST certificate (no points).
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
No. of Channels / Inputs
2 Channel
Maximum Samples
-
Product Range
HH300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate