Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $738.910 |
Price for:Each
Minimum: 1
Multiple: 1
$738.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-08Copy
Newark Part No.99AC3812
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs8 Channel
Sampling Rate-
Input Voltage Max70mV
Sensor / Measurement TypeTemperature
Maximum Samples-
Input Current Max-
Bandwidth-
Data InterfaceUSB
External Height201mm
Display Type-
Product Range-
External Width104mm
External Depth34mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
TC-08 thermocouple data acquisition module is designed to measure a wide range of temperatures using any thermocouple that terminates in a miniature size thermocouple connector. Additionally the TC-08 can also measure other sensors using a ±70 mV range. Featuring built-in cold junction compensation (CJC), the TC-08 has an effective measuring range of -270 to 1820°C (the actual temperature range depends on the thermocouple type being used).
- 8-channel USB thermocouple data acquisition module
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Automatic cold junction compensation
- High accuracy and resolution
- Multiple units can be run on a single PC
- 10 readings per second
- USB interface
Contents
USB thermocouple data acquisition module, Windows software, USB cable and complete operator’s manual on CD.
Technical Specifications
Data Logger Type
Thermocouple
Sampling Rate
-
Sensor / Measurement Type
Temperature
Input Current Max
-
Data Interface
USB
Display Type
-
External Width
104mm
SVHC
No SVHC (17-Jan-2022)
No. of Channels / Inputs
8 Channel
Input Voltage Max
70mV
Maximum Samples
-
Bandwidth
-
External Height
201mm
Product Range
-
External Depth
34mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate