NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  MCC WEBDAQ 504

                                                                                                  Data Logger, Vibration / Acoustic, LED

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC WEBDAQ 504
                                                                                                  DIGILENT MCC WEBDAQ 504
                                                                                                  DIGILENT MCC WEBDAQ 504
                                                                                                  DIGILENT MCC WEBDAQ 504
                                                                                                  DIGILENT MCC WEBDAQ 504
                                                                                                  DIGILENT MCC WEBDAQ 504
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC WEBDAQ 504
                                                                                                  Newark Part No.62AK4562
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$941.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $941.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC WEBDAQ 504
                                                                                                  Newark Part No.62AK4562
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeVibration / Acoustic
                                                                                                  Display TypeLED
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  WebDAQ 504 is an internet enabled vibration-acoustic data logger. It is a stand-alone, vibration and acoustic data logger designed for remote monitoring, analysis, and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 504 provides four simultaneous IEPE inputs for measuring sensors like accelerometers and microphones plus four isolated digital bits that can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 504 is rugged enough for industrial applications.

                                                                                                  • Four simultaneous IEPE inputs, 24-bit A/D converter, up to 51KS/s/ch sample rate
                                                                                                  • Real-time FFTs for continuous monitoring and analysis
                                                                                                  • Log data to internal storage or mapped network storage
                                                                                                  • Internal 3GB memory - optional SD card, and USB slots
                                                                                                  • Built-in web server allows access from any device with a web browser
                                                                                                  • Alarming and notifications with email and SMS messaging, four digital I/O for triggers and alarms
                                                                                                  • Export data to csv, UFF, or binary for other applications
                                                                                                  • Easy, flexible task scheduling
                                                                                                  • No driver software to install
                                                                                                  • Wi-Fi support (Wi-Fi dongle is not included), Ethernet port for connecting to a network or PC

                                                                                                  Contents

                                                                                                  WebDAQ 504, Power supply, 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ firmware update procedure, MCC packaging assembly/foam, etc.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Vibration / Acoustic

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Display Type

                                                                                                  LED

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.