ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    EL-USB-4

                                                                                                    Data Logger, USB Current, 1 Channel, Current, 32510 Samples, USB, LED

                                                                                                    LASCAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASCAR EL-USB-4
                                                                                                    LASCAR EL-USB-4
                                                                                                    LASCAR EL-USB-4
                                                                                                    LASCAR EL-USB-4
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoEL-USB-4
                                                                                                    Newark Part No.80K5462
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$115.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $115.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoEL-USB-4
                                                                                                    Newark Part No.80K5462
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeUSB Current
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement TypeCurrent
                                                                                                    Maximum Samples32510 Samples
                                                                                                    Data InterfaceUSB
                                                                                                    Display TypeLED
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    EL-USB-4 is a data logger that records and stores more than 32,000 current loop readings across a 4–20mA DC measurement range. Logging rate and start time can be configured by the user, and stored data is accessed by plugging the device into a PC’s USB port and running the free EasyLog USB software. Once downloaded, readings can be viewed as graphs, printed, or exported for further use. A flashing red and green LED provides a visual check that the unit is operating correctly.

                                                                                                    • 4-20mA DC current loop measurement range
                                                                                                    • Stores 32,000 readings
                                                                                                    • Supplied software supports Windows 98SE/2000/XP
                                                                                                    • USB interface for set-up and data download
                                                                                                    • User-programmable alarm thresholds
                                                                                                    • Red and green LED status indication
                                                                                                    • At least one year's continuous operation from supplied lithium battery
                                                                                                    • 3 year battery life

                                                                                                    Contents

                                                                                                    Data Logger, Set of measurement leads terminating in crocodile clips, ½ AA battery and wall mount clip.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    USB Current

                                                                                                    Sensor / Measurement Type

                                                                                                    Current

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    32510 Samples

                                                                                                    Display Type

                                                                                                    LED

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3E991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product