Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-CP-STATE101ACopy
Newark Part No.08AM1435
Product RangeNOMAD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $152.100 |
Price for:Each
Minimum: 1
Multiple: 1
$152.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-STATE101ACopy
Newark Part No.08AM1435
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeState
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples406323 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeNOMAD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OM-CP-STATE101A is a state data logger. OM-CP-STATE101A senses input transitions or contact closures from external sources such as transducers and/or state initiators and records the time and input state of the device when a transition occurs. Once activated the data logger senses and records transition or state changes at the input.
- 10 year battery life
- 4Hz second reading rate
- Multiple start/stop function
- Ultra-high speed download capability
- 406,323 reading storage capacity
- Optional memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
Technical Specifications
Data Logger Type
State
Sensor / Measurement Type
-
Data Interface
USB
Product Range
NOMAD Series
No. of Channels / Inputs
1 Channel
Maximum Samples
406323 Samples
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate