Need more?
| Quantity | Price |
|---|---|
| 1+ | $379.000 |
Product Information
Product Overview
SD700 barometric pressure/humidity/temperature datalogger records data to SD card in excel format. It displays barometric pressure in 3 units of measure - hPa, mmHg and inHg. Triple LCD simultaneously displays barometric pressure, temperature and relative humidity. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. It monitors barometric pressure, humidity, and temperature levels in clean rooms, warehouses, storage rooms, and water damage restoration projects.
- 20M data using 2G SD card
- Pressure range from 10 to 1100hPa, humidity range from 10 to 90%, temperature range from 32 to 122°F
- Powered by 6 × AAA (1.5V) batteries
- Dimension is 5.2 × 3.1 × 1.3" (132 × 80 × 32mm)
- 2 years warranty
Contents
Datalogger, 6x AAA batteries, SD memory card, Universal AC adaptor and mounting bracket.
Technical Specifications
Barometric Pressure, Humidity, Temperature
-
Humidity, Pressure, Temperature
600 S/s
3.1"
LCD
-
10% to 90% Relative Humidity
4%
0.1°C
5.2"
SD Card
1.3"
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate