Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,599.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,599.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1604HS-2AO
Newark Part No.62AK4550
Technical Datasheet
Product TypeMultifunction Synchronous
Sampling Rate1.33MSPS
Resolution16bit
No. of Input Channels4Channels
No. of Output Channels2Channels
No. of I/O's16I/O's
Supply Voltage Range4.75V to 5.25V
Operating Temperature Range0°C to +55°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-1604HS-2AO is a high-speed, simultaneous USB DAQ device. It features four simultaneous analog inputs, 16bit resolution, 1.33 MS/s sample rate per channel, two 16-bit analog outputs, four counter inputs, three quadrature encoder inputs, and two timers outputs.
- Simultaneous analog, digital, and counter sampling
- 16 digital inputs and 16 digital outputs, one digital trigger input
- Input and output pacer clocks
- External trigger and clock inputs
- SCSI and BNC connectors
- 10W external power supply
- Supports Windows® 11/10/8/7/Vista®XP 32/64-bit OS
Contents
USB-1604HS-2AO, USB cable, Printed insert: software quick start, Power supply, 5VDC output, USA style plug, MCC packaging assembly/foam, etc.
Technical Specifications
Product Type
Multifunction Synchronous
Resolution
16bit
No. of Output Channels
2Channels
Supply Voltage Range
4.75V to 5.25V
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1.33MSPS
No. of Input Channels
4Channels
No. of I/O's
16I/O's
Operating Temperature Range
0°C to +55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate