2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    MCC USB-1408FS-PLUS

                                                                                                    Analog Input & Digital I/O Device, 48 kSPS, 14 bit, 8 Input, 2 Output, 16 I/O, DAQ

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT MCC USB-1408FS-PLUS
                                                                                                    DIGILENT MCC USB-1408FS-PLUS
                                                                                                    DIGILENT MCC USB-1408FS-PLUS
                                                                                                    DIGILENT MCC USB-1408FS-PLUS
                                                                                                    DIGILENT MCC USB-1408FS-PLUS
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-1408FS-PLUS
                                                                                                    Newark Part No.62AK4549
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$294.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $294.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-1408FS-PLUS
                                                                                                    Newark Part No.62AK4549
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeAnalog Input & Digital I/O Device
                                                                                                    Sampling Rate48kSPS
                                                                                                    Resolution14bit
                                                                                                    No. of Input Channels8Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    No. of I/O's16I/O's
                                                                                                    Supply Voltage Range-
                                                                                                    Operating Temperature Range0°C to +70°C
                                                                                                    For Use WithData Acquisition & Control
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    USB-1408FS-Plus is a multifunction USB DAQ device. It features a 48ks/s sample rate with 14-bit resolution, eight analog inputs, two 12-bit analog outputs, 16 digital I/O connections and one 32-bit external event counter. Supports multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.

                                                                                                    • Low-cost USB DAQ device with 4 differential or 8 single ended analog inputs
                                                                                                    • ±6.0mA per pin (port A), ±24.0mA per pin (port B) digital output
                                                                                                    • No external power required
                                                                                                    • All devices available with enclosure and screw terminals
                                                                                                    • DAQami, Linux, Matlab support

                                                                                                    Contents

                                                                                                    Multifunction USB DAQ device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Analog Input & Digital I/O Device

                                                                                                    Resolution

                                                                                                    14bit

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Data Acquisition & Control

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sampling Rate

                                                                                                    48kSPS

                                                                                                    No. of Input Channels

                                                                                                    8Channels

                                                                                                    No. of I/O's

                                                                                                    16I/O's

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product