2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    OME-ET-7002

                                                                                                    Data Acquisition Unit, 3 Channels, 10 SPS, 10 V, 20 mA, 123 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA OME-ET-7002
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOME-ET-7002
                                                                                                    Newark Part No.08AM1473
                                                                                                    Product RangeOME-ET-7000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$983.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $983.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOME-ET-7002
                                                                                                    Newark Part No.08AM1473
                                                                                                    Product RangeOME-ET-7000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels3Channels
                                                                                                    Sampling Rate10SPS
                                                                                                    Input Voltage Max10V
                                                                                                    Input Current Max20mA
                                                                                                    Bandwidth-
                                                                                                    External Height123mm
                                                                                                    External Width72mm
                                                                                                    External Depth35mm
                                                                                                    Product RangeOME-ET-7000 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    3-channel analogue input and DIO module. This is a web-based Ethernet I/O module that features a built-in web server which allows remote configuration, I/O monitoring and I/O control simply by using a regular web browser. Remote control is as easy as browsing the Internet. It offers easy and safe access for users at anytime and from any location and also supports the Modbus TCP protocol that ensures perfect integration with SCADA software. Suitable for (building, factory, machine) automation, remote maintenance, remote diagnosis, testing equipment.

                                                                                                    • Support for both Modbus® TCP and Modbus UDP protocols
                                                                                                    • 10/100 base-TX with Auto MDI/ MDI-X Ethernet port
                                                                                                    • ID, password and IP filter security
                                                                                                    • Operating temperature range from -25 to 75°C (-13 to 167°F)
                                                                                                    • Dual watchdog

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    3Channels

                                                                                                    Input Voltage Max

                                                                                                    10V

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    72mm

                                                                                                    Product Range

                                                                                                    OME-ET-7000 Series

                                                                                                    Sampling Rate

                                                                                                    10SPS

                                                                                                    Input Current Max

                                                                                                    20mA

                                                                                                    External Height

                                                                                                    123mm

                                                                                                    External Depth

                                                                                                    35mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product