| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Product Information
Product Overview
USB-CTR08 is a high-speed counter/timer device with eight counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers, and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™. An OEM, board-only version of the USB-CTR08 with header connectors instead of screw terminals is available and can be ordered directly from MCC.
- Supports totalize, period, pulse width, and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- High-speed pulse counter for general counting applications
Contents
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Warnings
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
8Channels
5.5V
48MHz
89.9mm
USB-CTR Series
-
100mA
35.6mm
127mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate