2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  OM-DAQ-USB-2401

                                                                                                  Data Acquisition Unit, 16 Channels, 1 kSPS, 12 V, 500 mA, 107 mm

                                                                                                  Date/Lot Code

                                                                                                  OMEGA
                                                                                                  OMEGA OM-DAQ-USB-2401
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOM-DAQ-USB-2401
                                                                                                  Newark Part No.71AC1684
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,306.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,306.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOM-DAQ-USB-2401
                                                                                                  Newark Part No.71AC1684
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels16Channels
                                                                                                  Sampling Rate1kSPS
                                                                                                  Input Voltage Max12V
                                                                                                  Input Current Max500mA
                                                                                                  Bandwidth-
                                                                                                  External Height107mm
                                                                                                  External Width128mm
                                                                                                  External Depth39mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  OM-DAQ-USB-2401 is a portable USB 2.0 full speed thermocouple/voltage input data acquisition module (fully compatible with both USB 1.1 and USB 2.0 ports) that can be used with either desktop or laptop PCs. This stand-alone module draws power from the USB port to operate and has 500V isolation to PC. An external power supply (optional) can be used. The compact, modular packaging ensures ease of use in a variety of applications. Units can be DIN rail or wall mounted with the included hardware or easily operated on a bench.

                                                                                                  • 8 differential or 16 single- ended analogue inputs
                                                                                                  • 24bit resolution with up to 1000samples/sec
                                                                                                  • User programmable for Type J, K, T, E, R, S, B, N thermocouple or voltage input
                                                                                                  • Powered directly by USB port or external DC power supply
                                                                                                  • 500V isolation between input and PC for safe and noise-free measurements
                                                                                                  • Provides +12VDC output for sensor excitation

                                                                                                  Contents

                                                                                                  Portable USB thermocouple/voltage input data acquisition module, Quick start guide, USB cable, Hardware for benchtop, DIN rail and wall mount, 4 terminal blocks, 9VDC universal power adaptor, OMEGA screwdriver, and 2 Type K thermocouples with stripped leads (TC-TT-K-24-36).

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  16Channels

                                                                                                  Input Voltage Max

                                                                                                  12V

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  128mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  1kSPS

                                                                                                  Input Current Max

                                                                                                  500mA

                                                                                                  External Height

                                                                                                  107mm

                                                                                                  External Depth

                                                                                                  39mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.