• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    CTXL-TRH-W-CAL-3

                                                                                                    Recorder, 2 Channel, 915 GHz, 3 %, 1 %

                                                                                                    OMEGA
                                                                                                    OMEGA CTXL-TRH-W-CAL-3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCTXL-TRH-W-CAL-3
                                                                                                    Newark Part No.67AC6403
                                                                                                    Product RangeCTXL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,417.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,417.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCTXL-TRH-W-CAL-3
                                                                                                    Newark Part No.67AC6403
                                                                                                    Product RangeCTXL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2 Channel
                                                                                                    Bandwidth Min-
                                                                                                    Bandwidth Max915GHz
                                                                                                    Accuracy3%
                                                                                                    Crest Factor-
                                                                                                    Resolution %1%
                                                                                                    External Height335mm
                                                                                                    External Width271mm
                                                                                                    External Depth67mm
                                                                                                    Product RangeCTXL Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    CTXL-TRH-W-CAL-3 is a white color temperature/relative humidity recorder with CAL-3 certificate. It is designed for both local and remote monitoring of temperature and relative humidity. The standard sensor probe clips to the side of the unit or may be detached and mounted up to 12m (40') away, using available extension cables. The CTXL-TRH is available with specialty paper charts with optimal ranges marked right on the chart so user can easily see from a distance that the temperature and humidity readings are within range. A Windows-based application program allows the user to monitor the temperature and relative humidity using their PC. User can log the data to a file, as well as display the information on a custom on-screen chart, set the alarms on the recorder and display their status on-screen. Can also re-scale the recorder chart paper, setting temperature and %RH limits anywhere within the range of the unit.

                                                                                                    • Allows user to use 8" chart to display narrow temperature, humidity bands for greater resolution
                                                                                                    • Easy to read dual channel backlit LCD readout, monitors min/max/avg values
                                                                                                    • 1, 7 and 32 days recording
                                                                                                    • Temperature range from -18 to 49°C
                                                                                                    • Relative humidity range from 2 to 98% RH
                                                                                                    • Convenient front panel programming/operation
                                                                                                    • High/low audible/visual alarms
                                                                                                    • Dual high alarm relays, dual low alarm voltage outputs
                                                                                                    • Double sided charts with magnetic mount hub, ABS enclosure
                                                                                                    • Benchtop or wall mount with built-in chart lights, powered by 4D batteries or universal AC adaptor

                                                                                                    Contents

                                                                                                    White temperature/RH recorder, Sensor probe and clip, 120 assorted double-sided charts, 2 pen sets, 6' remote sensor cable, Wall mount kit, 4 “D” cell batteries, RS232 cable and adaptor, Universal (110/240VAC, 50/60Hz) 9VDC adaptor, Quick start manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth Max

                                                                                                    915GHz

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    335mm

                                                                                                    External Depth

                                                                                                    67mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Bandwidth Min

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    3%

                                                                                                    Resolution %

                                                                                                    1%

                                                                                                    External Width

                                                                                                    271mm

                                                                                                    Product Range

                                                                                                    CTXL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.