Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD1003
Newark Part No.57AH8891
Product RangeRD1000 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,138.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3,138.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD1003
Newark Part No.57AH8891
Product RangeRD1000 Series
Technical Datasheet
No. of Channels3 Channel
Bandwidth Min-
Bandwidth Max1GHz
Accuracy-
Crest Factor-
Resolution %-
External Height144mm
External Width144mm
External Depth189mm
Product RangeRD1000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RD1003 is a RD1000 series paperless recorder with 4.3" TFT display. The user friendly unit with plug and play cards can easily be set to monitor, record, and evaluate any application. The user can access data on the screen, as well as from a remote site via the standard Ethernet, Web Server. The historical data may be stored in a flash ROM, compact flash card, or collected in a remote host PC for evaluation and print out. The unit’s compact size saves space and minimizes depth required behind the panel.
- 3- analog inputs, 4 Slots, 3 spare I/O slots
- User friendly with bar graph, numerical, vertical or horizontal trend display
- Built-in web server for remote data monitoring
- Stores sata on 256MB internal flash memory
- 100 millisecond sample rate and data logging
- High accuracy 24bit A/D analog input, 16bit D/A analog output
- Plug and play I/O cards (AI, AO, DI, DO) for easy expansion
- 6.73inch short depth behind panel
- Two USB host ports for downloading data or connect to printer
- IP65 (NEMA 4X) water-resistant
Contents
Paperless recorder, Operator’s manual, Panel mounting brackets, Standard software.
Technical Specifications
No. of Channels
3 Channel
Bandwidth Max
1GHz
Crest Factor
-
External Height
144mm
External Depth
189mm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy
-
Resolution %
-
External Width
144mm
Product Range
RD1000 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate