2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Print Page

                                                                                                  891

                                                                                                  LCR Meter, Bench, 300 kHz, 9.999 kH, 9999 F, 9.999 Gohm

                                                                                                  B&K PRECISION
                                                                                                  B&K PRECISION 891
                                                                                                  B&K PRECISION 891
                                                                                                  B&K PRECISION 891
                                                                                                  B&K PRECISION 891
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No891
                                                                                                  Newark Part No.53Y1003
                                                                                                  Also Known AsBK891
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,035.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,035.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No891
                                                                                                  Newark Part No.53Y1003
                                                                                                  Also Known AsBK891
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LCR TypeBench
                                                                                                  Test Frequency Max300kHz
                                                                                                  Inductance Measure Max9.999kH
                                                                                                  Capacitance Measure Max9999F
                                                                                                  Resistance Measure Max9.999Gohm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  891 is a bench LCR meter. It is a compact, precise, and versatile LCR meter capable of measuring inductors, capacitors, and resistors at DC or from 20Hz to 300KHz. The instrument’s 2U half-rack form factor is suitable for the bench or rack mount installation. A large color display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument’s convenient bin sorting function enables quick sorting of components in different bins defined by the user. A linear and logarithmic sweep function is also provided to characterize components over any range of frequencies from 20Hz to 300KHz. Standard USB, GPIB, and LAN interfaces enhance user productivity by providing remote control capabilities to perform daily operations in production, quality control, and laboratory environments.

                                                                                                  • Compact 2U half-rack form factor with 4.3” color display, 0.05% best impedance accuracy
                                                                                                  • Bin sorting function - 9 primary bins with a secondary and out-of-spec bin
                                                                                                  • Adjustable measurement speed for fast readout or better accuracy
                                                                                                  • Standard USB, GPIB, and LAN interface for remote control
                                                                                                  • Save/recall up to 100 setups including 1000 measurements and screenshots
                                                                                                  • 0.05% best accuracy, 20Hz to 300KHz test frequency range
                                                                                                  • Test levels range from 0.5Vrms and 1Vrms selectable
                                                                                                  • Measurement parameters is C/L/R/G/B/Y/D/Q/θ/DCR
                                                                                                  • Dimension (L × W × H) is 15” x 10.1” x 4.4”, 0°C to 40°C operating temperature
                                                                                                  • Power switch, menu keys, measurement terminal, save/recall keys, arrow keys

                                                                                                  Contents

                                                                                                  891 bench LCR meter, Power cord, Kelvin clips leads, Certificate of calibration and test report.

                                                                                                  Technical Specifications

                                                                                                  LCR Type

                                                                                                  Bench

                                                                                                  Inductance Measure Max

                                                                                                  9.999kH

                                                                                                  Resistance Measure Max

                                                                                                  9.999Gohm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Test Frequency Max

                                                                                                  300kHz

                                                                                                  Capacitance Measure Max

                                                                                                  9999F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Alternatives for 891

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.