Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,035.000 |
Product Information
Product Overview
891 is a bench LCR meter. It is a compact, precise, and versatile LCR meter capable of measuring inductors, capacitors, and resistors at DC or from 20Hz to 300KHz. The instrument’s 2U half-rack form factor is suitable for the bench or rack mount installation. A large color display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument’s convenient bin sorting function enables quick sorting of components in different bins defined by the user. A linear and logarithmic sweep function is also provided to characterize components over any range of frequencies from 20Hz to 300KHz. Standard USB, GPIB, and LAN interfaces enhance user productivity by providing remote control capabilities to perform daily operations in production, quality control, and laboratory environments.
- Compact 2U half-rack form factor with 4.3” color display, 0.05% best impedance accuracy
- Bin sorting function - 9 primary bins with a secondary and out-of-spec bin
- Adjustable measurement speed for fast readout or better accuracy
- Standard USB, GPIB, and LAN interface for remote control
- Save/recall up to 100 setups including 1000 measurements and screenshots
- 0.05% best accuracy, 20Hz to 300KHz test frequency range
- Test levels range from 0.5Vrms and 1Vrms selectable
- Measurement parameters is C/L/R/G/B/Y/D/Q/θ/DCR
- Dimension (L × W × H) is 15” x 10.1” x 4.4”, 0°C to 40°C operating temperature
- Power switch, menu keys, measurement terminal, save/recall keys, arrow keys
Contents
891 bench LCR meter, Power cord, Kelvin clips leads, Certificate of calibration and test report.
Technical Specifications
Bench
9.999kH
9.999Gohm
No SVHC (07-Nov-2024)
300kHz
9999F
-
Technical Docs (2)
Alternatives for 891
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate