Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No890CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41T5664
Also Known AsBK890C
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $235.000 |
Price for:Each
Minimum: 1
Multiple: 1
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No890CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41T5664
Also Known AsBK890C
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max50000µF
Display Count11000
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 890C is an 11,000-count handheld capacitance meter that measure capacitance up to 50 mF. Straightforward to operate, these meters make measurements quickly and simplify the capacitance sorting process. Unlike other handheld instruments such as LCR meters that make measurements using an AC signal with a specific test frequency, they measures capacitance by applying a constant current that briefly charges, then discharges the connected capacitor.
- 0.5% basic accuracy
- Bright LCD backlight
- Fast auto range design for rapid, easy component measurements
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for data logging and front panel emulation available as free download
Applications
Test & Measurement, Maintenance & Repair
Contents
Alligator clip leads, 9V battery, mini USB cable, instruction manual and AC adapter
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
50000µF
Product Range
-
Capacitance Meter Functions
Capacitance
Display Count
11000
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate