2. Test & Measurement
                                                                                                    3. Chassis, Modules & Controllers
                                                                                                    4. Controllers
                                                                                                    Print Page

                                                                                                    FZ-G1-N ENCORE

                                                                                                    TABLET CONTROLLER, USB SPECTRUM ANALYZER

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX FZ-G1-N ENCORE
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoFZ-G1-N ENCORE
                                                                                                    Newark Part No.57AC0221
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoFZ-G1-N ENCORE
                                                                                                    Newark Part No.57AC0221
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithTektronix RSA306B and RSA500A Series USB Spectrum Analyzers
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Controller for USB spectrum analysers, Panasonic ToughPad FZ-G1
                                                                                                    • Intel® Core i5-5300U 2.30GHz Processor ( i5-4310U 2.00GHz in China)
                                                                                                    • 8GB RAM, 256GB solid state drive
                                                                                                    • 10.1" (25.6cm) daylight-readable screen
                                                                                                    • USB 3.0 + HDMI ports, 2nd USB port
                                                                                                    • Wi-Fi, Bluetooth®, and 4G LTE multi carrier mobile broadband and satellite GPS
                                                                                                    • MIL-STD-810G certified
                                                                                                    • IP65 certified sealed all-weather design
                                                                                                    • Integrated microphone and speaker
                                                                                                    • On-screen & button volume and mute controls, integrated battery backup for hot-swap of battery packs

                                                                                                    Contents

                                                                                                    Battery, Digitizer pen and tether, Battery charger with power cord.

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Tektronix RSA306B and RSA500A Series USB Spectrum Analyzers

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product