2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Modular Power Supplies
                                                                                                  Print Page

                                                                                                  X10-XW1281

                                                                                                  MODULAR POWER SUPPLY, CONFIG, 5VDC, 40A ROHS COMPLIANT: YES

                                                                                                  XP POWER
                                                                                                  XP POWER X10-XW1281
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoX10-XW1281
                                                                                                  Newark Part No.78AK9148
                                                                                                  Product RangeFleXPower Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,647.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,647.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoX10-XW1281
                                                                                                  Newark Part No.78AK9148
                                                                                                  Product RangeFleXPower Series
                                                                                                  No. of Slots / Outputs-
                                                                                                  Output Power Max200W
                                                                                                  Power Supply Output TypeConfigurable
                                                                                                  Output Voltage Min2VDC
                                                                                                  Output Voltage Max5VDC
                                                                                                  Output Current Max40A
                                                                                                  Output Current Max40A
                                                                                                  Product RangeFleXPower Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Technical Specifications

                                                                                                  No. of Slots / Outputs

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Configurable

                                                                                                  Output Voltage Max

                                                                                                  5VDC

                                                                                                  Output Current Max

                                                                                                  40A

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Output Power Max

                                                                                                  200W

                                                                                                  Output Voltage Min

                                                                                                  2VDC

                                                                                                  Output Current Max

                                                                                                  40A

                                                                                                  Product Range

                                                                                                  FleXPower Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.