Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6702C
Newark Part No.04AC9309
Product RangeN6700 Modular Power System
Your Part Number
27 In Stock
27 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,290.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6,290.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6702C
Newark Part No.04AC9309
Product RangeN6700 Modular Power System
Technical Datasheet
No. of Slots / Outputs4Outputs
Output Power Max1200W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeN6700 Modular Power System
SVHCNo SVHC (17-Jan-2023)
Product Overview
N6702C is a N6700 low-profile modular power system main frame.
- 1200W, 4 slots MPS
- Input ratings: 100VAC – 240VAC, 50/60/400Hz
- 1440VA (N6702C at <lt/> 180VAC input) power consumption
- SCPI -1993, IEEE 488.2 compliant interface
- Class C LXI compliance
- Operating environment: Indoor use, installation category II (for AC input), pollution degree 2
- Relative humidity up to 95%
- Altitude up to 2000 meters
- 0.99 power factor at nominal input and rated power
- Dimension (HxWxD) is 1.75in/17.03in/24.09in
Technical Specifications
No. of Slots / Outputs
4Outputs
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
N6700 Modular Power System
Output Power Max
1200W
Output Voltage Min
-
Output Current Max
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate