Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5764ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.56J9870
Product RangeN5700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,920.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4,920.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5764ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.56J9870
Product RangeN5700 Series
Technical Datasheet
No. of Slots / Outputs-
Output Power Max1520W
Power Supply Output TypeAdjustable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max76A
Product RangeN5700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
N5764A is a N5700 series DC power supply that offers just the right performance at just the right price, all in a compact (1U) package.
- Single output, 20V, 76A, 1520W
- Small, high-density package saves you rack space
- Easy front-panel operation
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- 85-265VAC universal AC input
- Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
- LAN, USB, and GPIB interfaces standard
- Fully compliant to LXI class C specification
- Extensive device protection and simplify system connections
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Adjustable
Output Voltage Max
20V
Product Range
N5700 Series
Output Power Max
1520W
Output Voltage Min
0V
Output Current Max
76A
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate