Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMP5103Copy
Newark Part No.49AM1828
Product RangeMP5000 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,750.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMP5103Copy
Newark Part No.49AM1828
Product RangeMP5000 Series
No. of Slots / Outputs3Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeMP5000 Series
SVHCTo Be Advised
Product Overview
MP5103 is a MP5000 series, 3-slot low profile modular mainframe. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- Compact 1U mainframe offering space and cost efficiency over conventional rack-and-stack systems
- Three configurable slots to mix & match PSU and SMU modules for optimized cost-performance
- Add or remove modules effortlessly without powering off the mainframe, thus reducing downtime
- Additional digital I/O pins (18) support efficient handshaking with other test rack equipment
- TSP-link enables precise synchronization within 500ns across multiple mainframes
- Ideal for high channel count parallel testing
- Employs 1Gbps Ethernet and USB 3.0 for fast data streaming
- Features a modern touch display for simplified setup and troubleshooting
Technical Specifications
No. of Slots / Outputs
3Outputs
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
MP5000 Series
Output Power Max
600W
Output Voltage Min
-
Output Current Max
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate