2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Power Modules
                                                                                                    Print Page

                                                                                                    XGJ

                                                                                                    CONFG PS PLUG-IN MOD, 6-15V, 18.3A ROHS COMPLIANT: YES

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXCELSYS / ADVANCED ENERGY XGJ
                                                                                                    ManufacturerEXCELSYS / ADVANCED ENERGY
                                                                                                    Manufacturer Part NoXGJ
                                                                                                    Newark Part No.92AH6291
                                                                                                    Product RangePowerMod
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$158.890
                                                                                                    5+$154.970
                                                                                                    10+$152.630
                                                                                                    25+$145.580
                                                                                                    50+$140.100
                                                                                                    100+$137.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $158.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEXCELSYS / ADVANCED ENERGY
                                                                                                    Manufacturer Part NoXGJ
                                                                                                    Newark Part No.92AH6291
                                                                                                    Product RangePowerMod
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs1Outputs
                                                                                                    Output Power Max220W
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Output Voltage Min6V
                                                                                                    Output Voltage Max15V
                                                                                                    Output Current Max18.3A
                                                                                                    Output Current Max18.3A
                                                                                                    Power Supply Mounting-
                                                                                                    For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
                                                                                                    Product RangePowerMod
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    1Outputs

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Output Voltage Max

                                                                                                    15V

                                                                                                    Output Current Max

                                                                                                    18.3A

                                                                                                    For Use With

                                                                                                    Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Output Power Max

                                                                                                    220W

                                                                                                    Output Voltage Min

                                                                                                    6V

                                                                                                    Output Current Max

                                                                                                    18.3A

                                                                                                    Power Supply Mounting

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PowerMod

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product