2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    PEL-3111H

                                                                                                    DC Electronic Load, PEL-3000H Series, 1.05 kW, Programmable, 0 V, 800 V, 52.5 A

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK PEL-3111H
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoPEL-3111H
                                                                                                    Newark Part No.28AH0425
                                                                                                    Product RangePEL-3000H Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,445.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,445.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoPEL-3111H
                                                                                                    Newark Part No.28AH0425
                                                                                                    Product RangePEL-3000H Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePEL-3000H Series
                                                                                                    Power Rating1.05kW
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max800V
                                                                                                    Operating Current Max52.5A
                                                                                                    Manufacturer Warranty-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • 800V/ 52.5A/ 1050W single-channel programmable DC electronic load
                                                                                                    • Operating in C.C / C.V / C.R / C.P / CC+CV / CR+CV / CP+CV modes
                                                                                                    • 3.5inch TFT LCD display
                                                                                                    • Adjustable OCP / OVP / OPP / UVP setting
                                                                                                    • Short circuit function
                                                                                                    • Elapsed time of load on
                                                                                                    • USB 2.0 Device / Host , RS-232 , GPIB (Optional)
                                                                                                    • External channel control / monitoring via analogue control connector

                                                                                                    Contents

                                                                                                    Programmable DC electronic load, Quick start guide, CD (user manual/programming manual), Power cord, PEL-011 load input terminal cover, PEL-012 terminal fittings kits, PEL-013 flexible terminal cover, PEL-014 J1/J2 protection plug, Front terminal washers, GTL-255 frame link cable 300mm.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PEL-3000H Series

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    800V

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    1.05kW

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    52.5A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product