Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPEL-3211HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AH0426
Product RangePEL-3000H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,550.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPEL-3211HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AH0426
Product RangePEL-3000H Series
Technical Datasheet
Product RangePEL-3000H Series
Power Rating2.1kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max800V
Operating Current Max105A
Manufacturer Warranty-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 800V/ 105A/ 2100W single-channel programmable DC electronic load
- Operating in C.C / C.V / C.R / C.P / CC+CV / CR+CV / CP+CV modes
- 3.5inch TFT LCD display
- Adjustable OCP / OVP / OPP / UVP setting
- Short circuit function
- Elapsed time of load on
- USB 2.0 Device / Host , RS-232 , GPIB (Optional)
- External channel control / monitoring via analogue control connector
Contents
Programmable DC electronic load, Quick start guide, CD (user manual/programming manual), Power cord, PEL-011 load input terminal cover, PEL-012 terminal fittings kits, PEL-013 flexible terminal cover, PEL-014 J1/J2 protection plug, Front terminal washers, GTL-255 frame link cable 300mm.
Technical Specifications
Product Range
PEL-3000H Series
DC Load Type
Programmable
Operating Voltage Max
800V
Manufacturer Warranty
-
Power Rating
2.1kW
Operating Voltage Min
0V
Operating Current Max
105A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate