Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSEC-1212Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95T3914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $153.000 |
Price for:Each
Minimum: 1
Multiple: 1
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-1212Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95T3914
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max10A
Power Rating-
Supply Voltage Min240V
Supply Voltage Max120V
Manufacturer Warranty3 Years
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
SEC-1212 is a high efficiency UL-60950-1 approved AC-DC power converter provides a highly regulated output DC voltage of 13.8 Volts at 10 Amps with an AC input of 120 Volts, 60 Hz. These advanced switch-mode DC power supplies were designed specifically for use with land mobile radio. The power supplies produce clean reliable power and are highly filtered to suppress RFI. The unit comes with a detachable power supply cord with NEMA 5-15P plug. Features include over-current, short-circuit and over-voltage protection. The AC-DC power supply conforms to FCC Part 15(B), class B digital device.
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage can be set at 120VAC or 240VAC (internal jumper)
- UL listed to both USA & Canadian safety standards
- 3 year limited warranty
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
120V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
10A
Supply Voltage Min
240V
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate