• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    2230-60-3

                                                                                                    Bench Power Supply, Programmable, 3 Output, 0 V, 60 V, 0 A, 3 A

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2230-60-3
                                                                                                    KEITHLEY 2230-60-3
                                                                                                    KEITHLEY 2230-60-3
                                                                                                    KEITHLEY 2230-60-3
                                                                                                    KEITHLEY 2230-60-3
                                                                                                    KEITHLEY 2230-60-3
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2230-60-3
                                                                                                    Newark Part No.25AK2926
                                                                                                    Product Range2230 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 6/23/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,760.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,760.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2230-60-3
                                                                                                    Newark Part No.25AK2926
                                                                                                    Product Range2230 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max60V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max3A
                                                                                                    Power Rating375W
                                                                                                    Supply Voltage Min198Vrms
                                                                                                    Supply Voltage Max264Vrms
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range2230 Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2230-60-3 is a 2230 series 3-channel programmable power supply provides up to 375 W of power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high power circuits. It is a linear power supplies; thus, it is low noise supply to have minimal impact on a device-under-test (DUT). Each channel has a rectangular output characteristic to enable obtaining the full current at the maximum voltage so that 2230-60-3 can supply 60 V to a 3 A load.

                                                                                                    • Two 60V, 3A channels or one 5V, 3A channel
                                                                                                    • All channels are independently controlled and are isolated to power a wide range of test setups
                                                                                                    • All channels have remote sensing so the programmed voltage is accurately applied to the load
                                                                                                    • Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
                                                                                                    • Monitor load current with 0.1% basic accuracy and 1 mA resolution
                                                                                                    • Low noise, linear regulation with <lt/>1 mV rms ripple and noise
                                                                                                    • Voltage and current outputs of three channels are displayed simultaneously
                                                                                                    • USB and RS232 interfaces and rear panel connections for automated test convenience
                                                                                                    • Three-year warranty
                                                                                                    • Dimension with boot is 104.2mm high × 225.3mm wide × 481.1mm deep

                                                                                                    Contents

                                                                                                    2230G-HRM harmonic reduction module, Screw terminal block- 15 terminals, USB cable, Line cord, Power cord, Traceable calibration certificate.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    375W

                                                                                                    Supply Voltage Max

                                                                                                    264Vrms

                                                                                                    Product Range

                                                                                                    2230 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage Max

                                                                                                    60V

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Supply Voltage Min

                                                                                                    198Vrms

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.