• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    SYPM4KP

                                                                                                    Bench Power Supply, Fixed, 1 Output, 100 V, 208 V, 18 A

                                                                                                    APC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APC SYPM4KP
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoSYPM4KP
                                                                                                    Newark Part No.42J8722
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,042.400
                                                                                                    5+$5,824.000
                                                                                                    10+$5,678.400
                                                                                                    25+$5,532.800
                                                                                                    50+$5,350.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,042.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    APC
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoSYPM4KP
                                                                                                    Newark Part No.42J8722
                                                                                                    Power Supply Output TypeFixed
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min100V
                                                                                                    Output Voltage Max208V
                                                                                                    Output Current Min-
                                                                                                    Output Current Max18A
                                                                                                    Power Rating4kVA
                                                                                                    Supply Voltage Min155V
                                                                                                    Supply Voltage Max276V
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    200/208V symmetra LX 4KVA power module. This is a scalable, redundant UPS for data centres and high availability applications.

                                                                                                    • High density, double-conversion on-line power protection with scalable runtime
                                                                                                    • Configurable for 120/208 or 120/240 output voltage
                                                                                                    • Less than 5% at full load output voltage distortion

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Power module, Installation guide.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Output Voltage Min

                                                                                                    100V

                                                                                                    Output Current Min

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    4kVA

                                                                                                    Supply Voltage Max

                                                                                                    276V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    208V

                                                                                                    Output Current Max

                                                                                                    18A

                                                                                                    Supply Voltage Min

                                                                                                    155V

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.