Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SYPM4KPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42J8722 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,717.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5,717.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SYPM4KPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42J8722 |
| Power Supply Output Type | Fixed |
| No. of Outputs | 1 Output |
| Output Voltage Min | 100V |
| Output Voltage Max | 208V |
| Output Current Min | - |
| Output Current Max | 18A |
| Power Rating | 4kVA |
| Supply Voltage Min | 155V |
| Supply Voltage Max | 276V |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
200/208V symmetra LX 4KVA power module. This is a scalable, redundant UPS for data centres and high availability applications.
- High density, double-conversion on-line power protection with scalable runtime
- Configurable for 120/208 or 120/240 output voltage
- Less than 5% at full load output voltage distortion
Applications
Test & Measurement
Contents
Power module, Installation guide.
Technical Specifications
| Power Supply Output Type | Fixed |
|---|---|
| Output Voltage Min | 100V |
| Output Current Min | - |
| Power Rating | 4kVA |
| Supply Voltage Max | 276V |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 208V |
| Output Current Max | 18A |
| Supply Voltage Min | 155V |
| Manufacturer Warranty | 2 Years |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
