We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Plug Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71R6826

RoHS

Each
1+
$2,714.340
Adjustable
2 Output
0V
80V
0A
50A
600W
110VAC
240VAC
3 Years
QPX Series
US
82T8215

RoHS

Each
1+
$1,960.000
Programmable
1 Output
0V
60V
0A
2.5A
150W
99VAC
264VAC
3 Years
2200 Series
US
07W8808

RoHS

Each
1+
$3,119.320
10+
$2,657.640
Adjustable
1 Output
0V
36V
0A
24A
864W
85VAC
265VAC
5 Years
Z+ Series
-
53R0421

RoHS

Each
1+
$3,271.000
Adjustable
1 Output
0V
60V
0A
24A
1.44kW
100VAC
240VAC
3 Years
XLN Series
-
53W6917

RoHS

Each
1+
$2,770.000
Adjustable
1 Output
0V
80V
0A
60A
1.2kW
115VAC
230VAC
1 Year
9115 Series
-
91F3059

RoHS

Each
1+
$2,033.130
Programmable
1 Output
0V
30V
4A
7A
120W
103.5VAC
126.5VAC
3 Years
E363xA Series
US
71T8092

RoHS

Each
1+
$2,596.000
Programmable
1 Output
0V
80V
0A
40.5A
1.08kW
85VAC
265VAC
-
PSW Series
-
07W8741

RoHS

Each
1+
$2,442.010
10+
$2,161.660
Adjustable
1 Output
0V
10V
0A
20A
200W
85VAC
265VAC
5 Years
Z+ Series
-
79T9559

RoHS

Each
1+
$745.000
Adjustable
1 Output
0V
8V
0A
30A
240W
100VAC
240VAC
-
GPR-H Series
-
48K7298

RoHS

Each
1+
$996.000
Adjustable
1 Output
0V
35V
0A
10A
560W
120VAC
220VAC
2 Years
-
-
07W8785

RoHS

Each
1+
$1,580.020
Adjustable
1 Output
0V
20V
0A
10A
200W
85VAC
265VAC
5 Years
Z+ Series
-
37K7253

RoHS

Each
1+
$648.000
Adjustable
1 Output
0V
75V
0A
5A
375W
100VAC
240VAC
-
GPR-H Series
-
55R0895

RoHS

Each
1+
$529.000
Adjustable
1 Output
1V
30V
1A
20A
600W
120VAC
-
1 Year
-
-
08R6425

RoHS

Each
1+
$715.000
Programmable
3 Output
0V
30V
0A
3A
195W
100VAC
230VAC
-
GPD Series
-
18C1838

RoHS

Each
1+
$1,465.470
Programmable
1 Output
0V
60V
500mA
800mA
30W
103.5VAC
253VAC
1 Year
E364xA Series
US
71T6683

RoHS

Each
1+
$2,390.820
10+
$2,014.890
Adjustable
1 Output
0V
36V
0A
12A
432W
85VAC
265VAC
5 Years
Z+ Series
US
53R0418

RoHS

Each
1+
$3,265.000
Adjustable
1 Output
0V
36V
0A
40A
1.44kW
100VAC
240VAC
3 Years
XLN Series
-
71T6679

RoHS

Each
1+
$2,544.330
Adjustable
1 Output
0V
20V
0A
20A
400W
85VAC
265VAC
5 Years
Z+ Series
US
71T6685

RoHS

Each
1+
$2,821.700
10+
$2,513.540
Adjustable
1 Output
0V
36V
0A
12A
432W
85VAC
265VAC
5 Years
Z+ Series
US
34R9977

RoHS

Each
1+
$2,200.000
Programmable
1 Output
0V
20V
0A
27A
540W
-
-
3 Years
9150 Series
-
07W8829

RoHS

Each
1+
$3,119.320
10+
$2,657.640
Adjustable
1 Output
0V
60V
0A
14A
840W
85VAC
265VAC
5 Years
Z+ Series
-
71T6665

RoHS

Each
1+
$2,688.850
10+
$2,271.800
Adjustable
1 Output
0V
10V
0A
40A
400W
85VAC
265VAC
5 Years
Z+ Series
US
01P2529
Each
1+
$4,976.860
Programmable
1 Output
0V
50V
0A
3A
100W
100VAC
240VAC
-
N6700 Series
-
07W8739

RoHS

Each
1+
$1,997.420
10+
$1,686.110
Adjustable
1 Output
0V
10V
0A
20A
200W
85VAC
265VAC
5 Years
Z+ Series
-
10R2027

RoHS

Each
Pricing is unavailable. Please contact customer services.
Programmable
1 Output
0V
20V
0A
165A
3.3kW
170VAC
265VAC
3 Years
N8700 Series
-
1-25 of 915 items
of 37 page(s)